
NIS5102QP2HT1G | |
|---|---|
DigiKey Part Number | NIS5102QP2HT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5102QP2HT1G |
Description | IC HOT SWAP CTRLR GP 12PLLP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-PLLP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5102QP2HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 18V | |
Current - Output (Max) | 10A | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-DFN Exposed Pad | |
Supplier Device Package | 12-PLLP (9x9) | |
Base Product Number |

