
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A, 2.5A, 2.5A, 2.5A |
Packaging Bulk | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-WQFN (5x6) |
Output Type N-Channel | Package / Case |
Voltage - Load 60V |

