Image for NIS3071MTW5TWG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS3071MTW5TWG

DigiKey Part Number
488-NIS3071MTW5TWG-ND
Manufacturer
Manufacturer Product Number
NIS3071MTW5TWG
Description
ELECTRONIC FUSE (EFUSE) 4-CHANNE
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A, 2.5A, 2.5A, 2.5A 16-WQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A, 2.5A, 2.5A, 2.5A
Packaging
Bulk
Rds On (Typ)
80mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
4
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-WQFN (5x6)
Output Type
N-Channel
Package / Case
Voltage - Load
60V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.