Image for NIS3071MTW4TWG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS3071MTW4TWG

DigiKey Part Number
488-NIS3071MTW4TWG-ND
Manufacturer
Manufacturer Product Number
NIS3071MTW4TWG
Description
ELECTRONIC FUSE (EFUSE) 4-CHANNE
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A, 2.5A, 2.5A, 2.5A 16-WQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A, 2.5A, 2.5A, 2.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
16-WQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.