N-Channel 59 V 2.6A (Ta) 1.69W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIF9N05ACLT1G

DigiKey Part Number
488-NIF9N05ACLT1G-ND
Manufacturer
Manufacturer Product Number
NIF9N05ACLT1G
Description
POWER MOSFET, N-CHANNEL, LOGIC L
Customer Reference
Detailed Description
N-Channel 59 V 2.6A (Ta) 1.69W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
59 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 4.5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
1.69W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.