Direct
Similar

NIF5003NT1G | |
|---|---|
DigiKey Part Number | NIF5003NT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIF5003NT1G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NIF5003NT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 14A |
Series | Rds On (Typ) 53mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 (TO-261) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8403ASTT1G | onsemi | 201 | NCV8403ASTT1GOSCT-ND | 1,06000 € | Direct |
| ZXMN4A06GTA | Diodes Incorporated | 22.441 | ZXMN4A06GCT-ND | 1,50000 € | Similar |



