Direct
Similar
Similar

NIF5002NT3G | |
|---|---|
DigiKey Part Number | NIF5002NT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIF5002NT3G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NIF5002NT3G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Series | Rds On (Typ) 165mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 (TO-261) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8402ASTT3G | onsemi | 20.277 | NCV8402ASTT3GOSCT-ND | 0,71000 € | Direct |
| ZXMN4A06GTA | Diodes Incorporated | 16.365 | ZXMN4A06GCT-ND | 1,50000 € | Similar |
| ZXMS6005DGTA | Diodes Incorporated | 12.569 | ZXMS6005DGTADICT-ND | 1,67000 € | Similar |



