
NID9N05CLT4 | |
|---|---|
DigiKey Part Number | NID9N05CLT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NID9N05CLT4 |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NID9N05CLT4 Models |
Category | Current - Output (Max) 9A |
Mfr | Rds On (Typ) 90mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Over Voltage |
Switch Type | Operating Temperature -55°C ~ 175°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package DPAK |
Interface On/Off | Package / Case |
Voltage - Load 52V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

