Power Switch/Driver 1:1 N-Channel 20A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NID5003NT4

DigiKey Part Number
NID5003NT4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NID5003NT4
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NID5003NT4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
20A
Series
Rds On (Typ)
42mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
42V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.