Diode 600 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount Powermite
DO-216AA

NHPM260T3G

DigiKey Part Number
488-NHPM260T3G-ND
Manufacturer
Manufacturer Product Number
NHPM260T3G
Description
DIODE STANDARD 600V 2A POWERMITE
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
30 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
Powermite
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.