NHP620LFST1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.957
Unit Price: 1,61000 €
Datasheet
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
SOT 1023

NHP620LFST1G

DigiKey Part Number
488-NHP620LFST1GTR-ND - Tape & Reel (TR)
488-NHP620LFST1GCT-ND - Cut Tape (CT)
488-NHP620LFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHP620LFST1G
Description
DIODE STANDARD 200V 6A LFPAK4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LFPAK4 (5x6)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46304 €1.389,12 €
6.0000,43579 €2.614,74 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €