


NHP420LFST1G | |
|---|---|
DigiKey Part Number | 488-NHP420LFST1GTR-ND - Tape & Reel (TR) 488-NHP420LFST1GCT-ND - Cut Tape (CT) 488-NHP420LFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHP420LFST1G |
Description | DIODE STANDARD 200V 4A LFPAK4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LFPAK4 (5x6) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,86900 € | 8,69 € |
| 100 | 0,67360 € | 67,36 € |
| 500 | 0,53282 € | 266,41 € |
| 1.000 | 0,48942 € | 489,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45241 € | 1.357,23 € |
| 6.000 | 0,43413 € | 2.604,78 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

