NGTG30N60FWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 5,70000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,86250 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,63000 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 420
Unit Price: 5,34000 €
Datasheet
IGBT Trench 600 V 60 A 167 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTG30N60FWG

DigiKey Part Number
NGTG30N60FWGOS-ND
Manufacturer
Manufacturer Product Number
NGTG30N60FWG
Description
IGBT TRENCH 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT Trench 600 V 60 A 167 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 30A
Power - Max
167 W
Switching Energy
650µJ (on), 650µJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
81ns/190ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes