Image for NGTD20T120F2SWK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTD20T120F2SWK

DigiKey Part Number
488-NGTD20T120F2SWK-ND
Manufacturer
Manufacturer Product Number
NGTD20T120F2SWK
Description
IGBT TRENCH FIELD STOP 1200V DIE
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Manufacturer
onsemi
Input Type
Standard
Packaging
Tray
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
IGBT Type
Trench Field Stop
Package / Case
Die
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Die
Current - Collector Pulsed (Icm)
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.