NGTB75N65FL2WAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 338
Unit Price: 8,08000 €
Datasheet
IGBT Field Stop 650 V 200 A 536 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB75N65FL2WAG

DigiKey Part Number
NGTB75N65FL2WAG-ND
Manufacturer
Manufacturer Product Number
NGTB75N65FL2WAG
Description
IGBT FS 650V 200A TO-247-4L
Customer Reference
Detailed Description
IGBT Field Stop 650 V 200 A 536 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
310 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/157ns
Part Status
Obsolete
Test Condition
400V, 75A, 10Ohm, 15V
IGBT Type
Field Stop
Reverse Recovery Time (trr)
90 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
200 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-4
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Supplier Device Package
TO-247-4L
Power - Max
536 W
Base Product Number
Switching Energy
610µJ (on), 1.2mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH75T65SQDNL4onsemi338FGH75T65SQDNL4OS-ND8,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable