NGTB50N65S1WG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 225
Unit Price: 4,84000 €
Datasheet
IGBT Trench 650 V 140 A 300 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB50N65S1WG

DigiKey Part Number
NGTB50N65S1WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB50N65S1WG
Description
IGBT TRENCH 650V 140A TO-247-3
Customer Reference
Detailed Description
IGBT Trench 650 V 140 A 300 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
128 nC
Packaging
Tube
Td (on/off) @ 25°C
75ns/128ns
Part Status
Obsolete
Test Condition
400V, 50A, 10Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
70 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
140 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
140 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 50A
Supplier Device Package
TO-247-3
Power - Max
300 W
Base Product Number
Switching Energy
1.25mJ (on), 530µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGTB35N65FL2WGonsemi0NGTB35N65FL2WGOS-ND5,63000 €Similar
IGW75N65H5XKSA1Infineon Technologies225448-IGW75N65H5XKSA1-ND4,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes