NGTB40N60FLWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: 6,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 540
Unit Price: 3,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: 3,74000 €
Datasheet
IGBT Trench Field Stop 600 V 80 A 257 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N60FLWG

DigiKey Part Number
NGTB40N60FLWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N60FLWG
Description
IGBT TRENCH FS 600V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 257 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
171 nC
Packaging
Tube
Td (on/off) @ 25°C
85ns/174ns
Part Status
Obsolete
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
77 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
TO-247
Power - Max
257 W
Base Product Number
Switching Energy
890µJ (on), 440µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGTB40N65FL2WGonsemi10NGTB40N65FL2WGOS-ND6,16000 €Direct
STGW40H65DFBSTMicroelectronics540497-14365-ND3,07000 €Similar
STGW40V60DFSTMicroelectronics225497-13766-5-ND3,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable