Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NGTB40N120LWG | |
|---|---|
DigiKey Part Number | NGTB40N120LWG-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N120LWG |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 260 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N120LWG Models |
Category | Switching Energy 5.5mJ (on), 1.4mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 420 nC |
Part Status Obsolete | Td (on/off) @ 25°C 140ns/360ns |
IGBT Type Trench Field Stop | Test Condition 600V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 320 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 260 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40T120SMD | onsemi | 2.022 | FGH40T120SMD-ND | 8,48000 € | Similar |
| FGH40T120SMD-F155 | onsemi | 421 | FGH40T120SMD-F155-ND | 8,49000 € | Similar |
| NGTB40N120FL2WG | onsemi | 26 | NGTB40N120FL2WGOS-ND | 6,37000 € | Similar |
| IXYH30N120C3D1 | IXYS | 463 | IXYH30N120C3D1-ND | 10,01000 € | Similar |
| IXYH40N120B3D1 | IXYS | 493 | IXYH40N120B3D1-ND | 11,29000 € | Similar |






