Similar
Similar
Similar
Similar
Similar
Similar
Similar

NGTB25N120SWG | |
|---|---|
DigiKey Part Number | NGTB25N120SWGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB25N120SWG |
Description | IGBT TRENCH 1200V 50A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 50 A 385 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB25N120SWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Power - Max | 385 W | |
Switching Energy | 1.95mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 178 nC | |
Td (on/off) @ 25°C | 87ns/179ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 154 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |






