IGBT 600 V 24 A 54 W Through Hole TO-220F-3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB15N60R2FG

DigiKey Part Number
NGTB15N60R2FGOS-ND
Manufacturer
Manufacturer Product Number
NGTB15N60R2FG
Description
IGBT 600V 24A TO-220F-3FS
Customer Reference
Detailed Description
IGBT 600 V 24 A 54 W Through Hole TO-220F-3FS
Datasheet
 Datasheet
EDA/CAD Models
NGTB15N60R2FG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 15A
Power - Max
54 W
Switching Energy
550µJ (on), 220µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
70ns/190ns
Test Condition
300V, 15A, 30Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable