
NGP15N41CL | |
|---|---|
DigiKey Part Number | NGP15N41CLOS-ND |
Manufacturer | |
Manufacturer Product Number | NGP15N41CL |
Description | IGBT 440V 15A TO-220 |
Customer Reference | |
Detailed Description | IGBT 440 V 15 A 107 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NGP15N41CL Models |
Category | Input Type Logic |
Manufacturer onsemi | Td (on/off) @ 25°C -/4µs |
Packaging Tube | Test Condition 300V, 6.5A, 1kOhm |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 440 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package TO-220 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 4V, 10A | Base Product Number |
Power - Max 107 W |

