
NGD18N40CLBT4 | |
|---|---|
DigiKey Part Number | NGD18N40CLBT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD18N40CLBT4 |
Description | IGBT 430V 15A DPAK |
Customer Reference | |
Detailed Description | IGBT 430 V 15 A 115 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NGD18N40CLBT4 Models |
Category | Power - Max 115 W |
Manufacturer onsemi | Input Type Logic |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 430 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 15 A | Supplier Device Package DPAK |
Current - Collector Pulsed (Icm) 50 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.5V @ 4V, 15A |

