
NGB8206NTF4 | |
|---|---|
DigiKey Part Number | NGB8206NTF4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGB8206NTF4 |
Description | IGBT 390V 20A 150W D2PAK3 |
Customer Reference | |
Detailed Description | IGBT 390 V 20 A 150 W Surface Mount D2PAK |
Category | Power - Max 150 W |
Manufacturer onsemi | Input Type Logic |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C -/5µs |
Part Status Obsolete | Test Condition 300V, 9A, 1kOhm, 5V |
Voltage - Collector Emitter Breakdown (Max) 390 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package D2PAK |
Vce(on) (Max) @ Vge, Ic 1.9V @ 4.5V, 20A | Base Product Number |

