
NFVF97565L1ZT1 | |
|---|---|
DigiKey Part Number | 488-NFVF97565L1ZT1-ND |
Manufacturer | |
Manufacturer Product Number | NFVF97565L1ZT1 |
Description | IGBT MODULE 650V 150A ASPMCA-A16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 650 V 150 A 483 W Through Hole ASPMCA-A16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 483 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 6350 pF @ 30 V | |
Input | - | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 13-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | ASPMCA-A16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 27,83181 € | 2.003,89 € |
| Unit Price without VAT: | 27,83181 € |
|---|---|
| Unit Price with VAT: | 33,11985 € |

