


NFVA25012NP2T | |
|---|---|
DigiKey Part Number | 488-NFVA25012NP2T-ND |
Manufacturer | |
Manufacturer Product Number | NFVA25012NP2T |
Description | IGBT IPM 1.2KV 50A 34-PWRDIP MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 50 A 34-PowerDIP Module (0.997", 39.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | NFVA25012NP2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 50 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 34-PowerDIP Module (0.997", 39.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,30000 € | 71,30 € |
| 24 | 56,75958 € | 1.362,23 € |
| Unit Price without VAT: | 71,30000 € |
|---|---|
| Unit Price with VAT: | 84,84700 € |


