Power Driver Module IGBT 2 Phase 650 V 50 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL25065L4BT

DigiKey Part Number
5556-NFL25065L4BT-ND
Manufacturer
Manufacturer Product Number
NFL25065L4BT
Description
IGBT IPM 650V 50A 32-PWRDIP MOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 650 V 50 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
2 Phase
Current
50 A
Voltage
650 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4822,40813 €1.075,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,40813 €
Unit Price with VAT:26,66567 €

Other Suppliers on DigiKey

360In Stock
Ships from Flip Electronics