Parametric Equivalent
Parametric Equivalent

NFAQ1060L36TB | |
|---|---|
DigiKey Part Number | 488-NFAQ1060L36TB-ND |
Manufacturer | |
Manufacturer Product Number | NFAQ1060L36TB |
Description | IGBT IPM 600V 10A 38-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 38-PowerDIP Module, Offset Leads, 24 Leads |


