Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 38-PowerDIP Module, Offset Leads, 24 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAQ0860L36T

DigiKey Part Number
488-NFAQ0860L36T-ND
Manufacturer
Manufacturer Product Number
NFAQ0860L36T
Description
IGBT IPM 600V 8A 38-PWRDIP MOD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 38-PowerDIP Module, Offset Leads, 24 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
8 A
Manufacturer
onsemi
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
38-PowerDIP Module, Offset Leads, 24 Leads
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,21000 €14,21 €
1010,06500 €100,65 €
4007,61360 €3.045,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,21000 €
Unit Price with VAT:16,90990 €