
NFAQ0560R43T | |
|---|---|
DigiKey Part Number | 488-NFAQ0560R43T-ND |
Manufacturer | |
Manufacturer Product Number | NFAQ0560R43T |
Description | IGBT IPM 600V 38-PWRDIP MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 38-PowerDIP Module, Offset Leads, 24 Leads |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer onsemi | Voltage 600 V |
Packaging Bulk | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 38-PowerDIP Module, Offset Leads, 24 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 6,68900 € | 66,89 € |
| 400 | 4,61045 € | 1.844,18 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

