MFR Recommended

NFAM5812SCBUT | |
|---|---|
DigiKey Part Number | 5556-NFAM5812SCBUT-ND |
Manufacturer | |
Manufacturer Product Number | NFAM5812SCBUT |
Description | SIC |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) Through Hole 39-MINI DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Three Phase Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 30 Leads | |
Supplier Device Package | 39-MINI DIP |


