MFR Recommended

NFAM4512SCBUT | |
|---|---|
DigiKey Part Number | 5556-NFAM4512SCBUT-ND |
Manufacturer | |
Manufacturer Product Number | NFAM4512SCBUT |
Description | SIC |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) Through Hole 39-MINI DIP |
Category | Configuration 6 N-Channel (Three Phase Inverter) |
Manufacturer onsemi | Drain to Source Voltage (Vdss) 1200V (1.2kV) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Technology Silicon Carbide (SiC) | Supplier Device Package 39-MINI DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFAM3812SCBUT | onsemi | 49 | 5556-NFAM3812SCBUT-ND | 59,39000 € | MFR Recommended |


