
NFAM1512L7B | |
|---|---|
DigiKey Part Number | 488-NFAM1512L7B-ND |
Manufacturer | |
Manufacturer Product Number | NFAM1512L7B |
Description | IGBT IPM 1.2KV 15A 39-PWRDIP MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 15 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer onsemi | Voltage 1.2 kV |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,42000 € | 23,42 € |
| 90 | 14,39567 € | 1.295,61 € |
| Unit Price without VAT: | 23,42000 € |
|---|---|
| Unit Price with VAT: | 27,86980 € |

