Power Driver Module IGBT 3 Phase 1.2 kV 10 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
NFAM5065L4B_bottom

NFAM1012L5BBA

DigiKey Part Number
488-NFAM1012L5BBA-ND
Manufacturer
Manufacturer Product Number
NFAM1012L5BBA
Description
IGBT IPM 1.2KV 10A 39-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
onsemi
Voltage
1.2 kV
Packaging
Bulk
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable