


NFAM0512L5B | |
|---|---|
DigiKey Part Number | 488-NFAM0512L5B-ND |
Manufacturer | |
Manufacturer Product Number | NFAM0512L5B |
Description | IGBT IPM 1.2KV 5A 39-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 5 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 39-PowerDIP Module (1.413", 35.90mm), 29 Leads |

