Image for NFAL5012L5BT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAL5012L5BT

DigiKey Part Number
488-NFAL5012L5BT-ND
Manufacturer
Manufacturer Product Number
NFAL5012L5BT
Description
IGBT IPM 1.2KV 50A 31-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 50 A 31-PowerDIP Module (1.385", 35.17mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
50 A
Manufacturer
onsemi
Voltage
1.2 kV
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
31-PowerDIP Module (1.385", 35.17mm)
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable