Power Driver Module IGBT 3 Phase Inverter 1.2 kV 30 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA33012L72

DigiKey Part Number
488-NFA33012L72-ND
Manufacturer
Manufacturer Product Number
NFA33012L72
Description
IGBT IPM 1.2KV 30A 27-PWRDIP MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 30 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
30 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,81000 €30,81 €
6020,28767 €1.217,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,81000 €
Unit Price with VAT:36,66390 €