NE570DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.984
Unit Price: 1,14000 €
Datasheet
Audio Compandor 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Compandor 2 Channel 16-SOIC
MC14046BDWG

NE570DR2G

DigiKey Part Number
NE570DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE570DR2G
Description
IC COMPANDOR 2-CH 16-SOIC
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE570DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V ~ 24V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Specifications
110dB
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Compandor
Package / Case
16-SOIC (0.295", 7.50mm Width)
Applications
Consumer Audio, Telecommunication Systems
Supplier Device Package
16-SOIC
Number of Channels
2
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA571DR2Gonsemi14.984SA571DR2GOSCT-ND1,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types