


NE570DG | |
|---|---|
DigiKey Part Number | NE570DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NE570DG |
Description | IC COMPANDOR 2-CH 16-SOIC |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE570DG Models |
Category | Voltage - Supply 6V ~ 24V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Specifications 110dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Compandor | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio, Telecommunication Systems | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |


