Audio Compandor 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Compandor 2 Channel 16-SOIC
MC14046BDWG

NE570D

DigiKey Part Number
NE570D-ND
Manufacturer
Manufacturer Product Number
NE570D
Description
IC COMPANDOR 16SOIC
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE570D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
6V ~ 24V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
110dB
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types