NE5517DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.134
Unit Price: 32,55000 €
Datasheet
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
16 SOIC Pin View

NE5517DR2

DigiKey Part Number
NE5517DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5517DR2
Description
IC OPAMP TRANSCOND 2 CIRC 16SOIC
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5517DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
50V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
400 µV
Current - Supply
2.6mA
Current - Output / Channel
500 µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types