NE521NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 393
Unit Price: 0,81000 €
Datasheet
Comparator Differential TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Differential TTL 14-PDIP
14-DIP_646-06

NE521NG

DigiKey Part Number
NE521NGOS-ND
Manufacturer
Manufacturer Product Number
NE521NG
Description
IC COMPARATOR 2 DIFF 14DIP
Customer Reference
Detailed Description
Comparator Differential TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE521NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Voltage - Input Offset (Max)
7.5mV @ ±4.75V
Current - Input Bias (Max)
20µA @ ±5.25V
Current - Output (Typ)
-
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.456 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.456In Stock
Ships from Rochester Electronics, LLC