NE521DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 194
Unit Price: 2,75000 €
Datasheet
Comparator Differential TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE521DG

DigiKey Part Number
NE521DGOS-ND
Manufacturer
Manufacturer Product Number
NE521DG
Description
IC COMPARATOR 2 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Differential TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE521DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
20µA @ ±5.25V
Manufacturer
onsemi
Current - Quiescent (Max)
35mA
Packaging
Tube
Propagation Delay (Max)
12ns
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
TTL
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Base Product Number
Voltage - Input Offset (Max)
7.5mV @ ±4.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM361M/NOPBTexas Instruments194LM361M/NOPB-ND2,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable