
NDT455N | |
|---|---|
DigiKey Part Number | NDT455NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDT455N |
Description | MOSFET N-CH 30V 11.5A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT455N Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) 20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 11.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT439N | onsemi | 11.190 | FDT439NCT-ND | 1,21000 € | Similar |


