
NDS9942 | |
|---|---|
DigiKey Part Number | NDS9942TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS9942 |
Description | MOSFET N/P-CH 20V 3A/2.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A, 2.5A 900mW Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A, 2.5A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 525pF @ 10V | |
Power - Max | 900mW | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

