Mosfet Array 20V 2.8A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS9933A

DigiKey Part Number
NDS9933A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS9933A
Description
MOSFET 2P-CH 20V 2.8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 2.8A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NDS9933A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.8A
Rds On (Max) @ Id, Vgs
140mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
405pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable