NDS8947 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.214
Unit Price: 1,35000 €
Datasheet
Mosfet Array 30V 4A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8947

DigiKey Part Number
NDS8947TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8947
Description
MOSFET 2P-CH 30V 4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
690pF @ 15V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4A
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS4935BZonsemi12.214FDS4935BZCT-ND1,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes