Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8934

DigiKey Part Number
NDS8934-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8934
Description
MOSFET 2P-CH 20V 3.8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
30nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1120pF @ 10V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
3.8A
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 3.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable