Mosfet Array 20V 5.5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8926

DigiKey Part Number
NDS8926TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8926
Description
MOSFET 2N-CH 20V 5.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 5.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
35mOhm @ 5.5A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
30nC @ 4.5V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
760pF @ 10V
Technology
MOSFET (Metal Oxide)
Power - Max
900mW
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
5.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.