NDS8435 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 97
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.571
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.010
Unit Price: 0,96000 €
Datasheet
P-Channel 30 V 7A (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8435

DigiKey Part Number
NDS8435TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8435
Description
MOSFET P-CH 30V 7A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 7A (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3037LSS-13Diodes Incorporated97DMP3037LSS-13DICT-ND0,63000 €Similar
SQ4431EY-T1_GE3Vishay Siliconix7.571SQ4431EY-T1_GE3CT-ND1,55000 €Similar
STS6P3LLH6STMicroelectronics1.010497-STS6P3LLH6CT-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes