NDS7002A-F169 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 111.477
Unit Price: 0,29000 €
Datasheet
N-Channel 60 V 280mA (Tc) 300mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS7002A-F169

DigiKey Part Number
488-NDS7002A-F169TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS7002A-F169
Description
MOSFET N-CH SOT23
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Tc) 300mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Type
Power Dissipation (Max)
300mW (Tc)
Technology
Operating Temperature
-65°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS7002Aonsemi111.477NDS7002ACT-ND0,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes